NTN 4T-JLM104910 Tapered Roller 50 mm ID Tapered Roller Bearing, 82 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR67.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR67.97

*price indicative

RS Stock No.:
704-557
Mfr. Part No.:
4T-JLM104910
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

50mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

17mm

Static Load Rating

94kN

Outside Diameter

82mm

Bearing Dynamic Load Rating

69.5kN

End Type

Open

Series

4T

Bearing Material

Steel

Number of Rows

1

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to deliver powerful performance, supporting both radial and axial loads efficiently. Designed for durability, these bearings ensure optimal functionality across various applications, providing a reliable solution for rotating machinery. With an external diameter of 82 mm and an outer ring width of 17 mm, they are suitable for a range of operational demands, adapting seamlessly to different environments. The robust build quality and carefully crafted dimensions mean this product is essential for those seeking both longevity and effectiveness in their machinery components.

Designed for high load capacity, supporting both radial and axial loads

Constructed to enhance operational durability and reliability

Specific external diameter of 82 mm ensures compatibility across various applications

Outer ring width of 17 mm optimises performance in tight spaces

Features a maximum shoulder diameter of 76 mm for improved alignment

Incorporates a minimum shoulder diameter of 78 mm to accommodate design variations

Max fillet radius of 0.5 mm enhances the bearing's structural integrity

Backed by the reputable brand experience of NTN for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy