NTN 4T-28990 Single Row Tapered Roller 61.98 mm ID Roller Bearing, 82 mm OD
- RS Stock No.:
- 455-268
- Mfr. Part No.:
- 4T-28990
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR346.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR346.22 |
*price indicative
- RS Stock No.:
- 455-268
- Mfr. Part No.:
- 4T-28990
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 61.98mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 24.608mm | |
| Number of Rows | 1 | |
| Static Load Rating | 134kN | |
| Outside Diameter | 82mm | |
| Series | 4T-28990 | |
| Bearing Dynamic Load Rating | 100kN | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 61.98mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 24.608mm | ||
Number of Rows 1 | ||
Static Load Rating 134kN | ||
Outside Diameter 82mm | ||
Series 4T-28990 | ||
Bearing Dynamic Load Rating 100kN | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to offer superior performance and durability in a variety of applications. Crafted with precision, this bearing features a pressed steel cage that ensures reliability under challenging conditions. The internal diameter is optimised for robust fitment, while the specific geometry facilitates efficient load distribution, ensuring longevity in service. A reliable choice for engineers and installers alike, this bearing exemplifies the commitment to excellence that the brand stands for, making it suitable for both industrial and automotive applications. With a focus on versatility, this product is engineered to meet the demanding requirements of modern machinery, ensuring seamless operations and reduced downtime.
Designed to handle dynamic and static loads effectively
Benefits from a unique rating life coefficient that enhances longevity
Max shoulder and fillet radius specifications allow for efficient fit
Developed using quality materials that provide reliability in performance
Adapts to various applications with ease, allowing for flexible use
Comes with multiple image references to assist in visual recognition
Manufactured in accordance with high industry standards ensuring peace of mind
Related links
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
- NTN 4T-JLM104948 Tapered Roller 50 mm ID Tapered Roller Bearing, 82 mm OD
- NTN 4T-JLM104910 Tapered Roller 50 mm ID Tapered Roller Bearing, 82 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
