NTN NU328EG1C3 140 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 704-402
- Mfr. Part No.:
- NU328EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR10,212.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,212.81 |
*price indicative
- RS Stock No.:
- 704-402
- Mfr. Part No.:
- NU328EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Oil | 14400°/s | |
| Maximum Speed - Grease | 12600°/s | |
| Limiting Speed | 2400rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 795000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 300mm | |
| Dynamic Load Rating | 665000N | |
| End Type | Open | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 62mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Oil 14400°/s | ||
Maximum Speed - Grease 12600°/s | ||
Limiting Speed 2400rpm | ||
Number of Rows 1 | ||
Static Load Rating 795000N | ||
Internal Clearance C3 | ||
Outside Diameter 300mm | ||
Dynamic Load Rating 665000N | ||
End Type Open | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- SKF NU 2328 ECML 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- FAG 32328-A Taper Roller 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 328 ECJ/C3 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAW33 140 mm ID Spherical Roller Bearing, 300 mm OD
