FAG 32328-A Taper Roller 140 mm ID Roller Bearing, 300 mm OD

Subtotal (1 unit)*

MYR20,544.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,544.28

*price indicative

RS Stock No.:
312-638
Mfr. Part No.:
32328-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

140mm

Cage Material

Sheet Steel Cage

Limiting Speed

2270rpm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

1170000N

Outside Diameter

300mm

Static Load Rating

1710000N

Number of Rows

1

Bearing Material

Steel

Cone Width

102mm

Bearing Type

Taper Roller

COO (Country of Origin):
IT
The FAG Tapered Roller Bearing is a vital component that delivers reliable performance for a range of applications. Incorporating advanced engineering, this bearing is designed to handle both radial and axial loads, making it ideal for heavy-duty environments. The product boasts exceptional load ratings and an impressive thermal speed rating, ensuring durability and longevity.

Features a robust temperature range allowing operation in extreme conditions

Equipped with a standard cage design that supports efficient roller guidance

Lightweight yet resilient construction ensures minimal impact on overall machinery weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy