NTN NU326EG1C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- RS Stock No.:
- 704-401
- Mfr. Part No.:
- NU326EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR7,947.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,947.42 |
*price indicative
- RS Stock No.:
- 704-401
- Mfr. Part No.:
- NU326EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 63mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Dynamic Load Rating | 615kN | |
| End Type | Open | |
| Series | NU | |
| Number of Rows | 1 | |
| Static Load Rating | 735kN | |
| Outside Diameter | 280mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 63mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Dynamic Load Rating 615kN | ||
End Type Open | ||
Series NU | ||
Number of Rows 1 | ||
Static Load Rating 735kN | ||
Outside Diameter 280mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU326C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECM/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECP/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECM 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECJ 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 2326 ECML/C4 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NJ 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
