SKF NU 326 ECP/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- RS Stock No.:
- 464-501
- Mfr. Part No.:
- NU 326 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR11,295.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,295.49 |
*price indicative
- RS Stock No.:
- 464-501
- Mfr. Part No.:
- NU 326 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 720kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 3000rpm | |
| Outside Diameter | 280mm | |
| Number of Rows | 1 | |
| Static Load Rating | 750kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 720kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 3000rpm | ||
Outside Diameter 280mm | ||
Number of Rows 1 | ||
Static Load Rating 750kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 326 ECM/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECP 130 mm ID Roller Bearing, 280 mm OD
- SKF NU 326 ECM 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECJ 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECJ/C3 130 mm ID Roller Bearing, 280 mm OD
- SKF NU 2226 ECP/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
