NTN 4T-399AS Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-286
- Mfr. Part No.:
- 4T-399AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR187.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.84 |
*price indicative
- RS Stock No.:
- 699-286
- Mfr. Part No.:
- 4T-399AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 68.26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 89.5kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cone Width | 21.99mm | |
| Number of Rows | 1 | |
| Cup Width | 18.82mm | |
| Static Load Rating | 120kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 68.26mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 89.5kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cone Width 21.99mm | ||
Number of Rows 1 | ||
Cup Width 18.82mm | ||
Static Load Rating 120kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to support radial and axial loads in a Compact form. This high-performance component features a mounted cone with a pressed steel cage, ensuring durability and reliability in demanding applications. Ideal for various machinery setups, it provides smooth operational efficiency and extended service life. Manufactured in France, this bearing is a testament to precision engineering and quality; perfectly suited for use in industries requiring robust solutions.
Single row design optimises space while supporting heavy loads
Tapered roller configuration allows for efficient load distribution
Pressed steel cage enhances strength and wear resistance
Manufactured in France, ensuring high standards of quality control
Engineered for long-lasting performance in diverse applications
Versatile use across multiple sectors, enhancing operational efficiency
Related links
- NTN 4T-399AS/394A Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-399A Single Row Tapered Roller 68.26 mm ID Roller Bearing, 87 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88043/M88010 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
