NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR157.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.54

*price indicative

RS Stock No.:
698-520
Mfr. Part No.:
4T-M88046/M88010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

31.75mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

73.5kN

Outside Diameter

68.26mm

Cup Width

17.46mm

Number of Rows

1

Series

4T

Bearing Dynamic Load Rating

57.5kN

Bearing Material

Steel

Cone Width

22.22mm

End Type

Open

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is meticulously engineered to enhance mechanical efficiency in various applications. Often employed in demanding industries, its single-row configuration allows for optimal load distribution, improving reliability and performance. The pressed steel cage design further contributes to its robustness, ensuring smooth operation even under heavy loads. Ideal for high-speed operations, this bearing is designed to withstand the rigours of dynamic environments while providing exceptional durability. Assembled with precision in France, it embodies the blend of quality and engineering excellence that NTN is renowned for, making it an essential component for advancing machinery reliability.

Single-row tapered roller bearing configuration for efficient load distribution

Pressed steel cage enhances durability and allows for smooth operation

Engineered for high-speed applications, ensuring optimal performance

Designed to withstand heavy loads, making it Ideal for demanding industrial uses

Manufactured in France, reflecting a commitment to quality and engineering excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy