NTN RNA6918R 105 mm ID Needle Roller Bearing Needle, 125 mm OD
- RS Stock No.:
- 698-467
- Mfr. Part No.:
- RNA6918R
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR1,888.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,888.84 |
*price indicative
- RS Stock No.:
- 698-467
- Mfr. Part No.:
- RNA6918R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 63mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 425kN | |
| End Type | Shielded | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 175kN | |
| Limiting Speed | 2500rpm | |
| Maximum Speed - Grease | 15000°/s | |
| Maximum Speed - Oil | 22800°/s | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 63mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 425kN | ||
End Type Shielded | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 175kN | ||
Limiting Speed 2500rpm | ||
Maximum Speed - Grease 15000°/s | ||
Maximum Speed - Oil 22800°/s | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing is designed for applications requiring high-load capacities with minimal space requirements. This precision-engineered product features a machined ring and is without an inner ring, offering flexibility for various installations. The bearing's external diameter of 125 mm and width of 63 mm, paired with robust dynamic and static load ratings, ensure optimal performance in demanding environments. Ideal for sectors where reliability is paramount, this bearing facilitates smooth motion and longevity, making it an excellent choice for machinery and industrial applications. Moreover, its effective lubrication capabilities enable both grease and oil lubrication, thus enhancing operational efficiency under varying conditions.
Designed without an inner ring providing space-saving advantages
Features precision-crafted machined rings for improved performance and reliability
Dynamic load rating of 175000000 mN ensures robustness under operational stress
Static load rating of 425000000 mN offers exceptional load-bearing capacity
Grease lubrication limit speed of 15000 °/s and oil lubrication limit speed of 22800 °/s for diverse lubrication options
Min operating temperature of -20 °C allows for cold-weather application while max operating temperature of 120 °C ensures versatility in various environments
Maximum shoulder diameter of 118.5 mm enhances compatibility with a range of installations
Min fillet radius of 1.1 mm for optimal fit and reduced stress concentrations
Related links
- NTN 1R110X125X40 110 mm ID Needle Roller Bearing Needle Roller, 125 mm OD
- INA NK105/26-XL 125 mm ID Roller Bearing Needle, 125 mm OD
- NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- NTN NK105/26R 105 mm ID Roller Bearing Needle Roller 125 mm OD
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN NA4915R 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN WS81214 70 mm ID Needle Roller Bearing Needle, 105 mm OD
- NTN 1R95X105X36 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
