NTN 22313EAW33C4 Round 65 mm ID Bearing, 140 mm OD
- RS Stock No.:
- 649-167
- Mfr. Part No.:
- 22313EAW33C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR1,408.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,408.19 |
*price indicative
- RS Stock No.:
- 649-167
- Mfr. Part No.:
- 22313EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 9.24mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Outside Diameter | 140mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 343000N | |
| Limiting Speed | 4800rpm | |
| Series | 22 | |
| End Type | Open | |
| Dynamic Load Rating | 343000N | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing | ||
Inside Diameter 65mm | ||
Race Width 9.24mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Outside Diameter 140mm | ||
Internal Clearance C4 | ||
Static Load Rating 343000N | ||
Limiting Speed 4800rpm | ||
Series 22 | ||
End Type Open | ||
Dynamic Load Rating 343000N | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing with pressed steel cage is designed for heavy-duty applications where high radial and axial loads are encountered. Its robust construction includes groove and lubrication holes on the outer ring, allowing it to perform reliably in harsh conditions with vibrations or impacts, ensuring long-lasting durability.
External diameter of 140 mm
Groove width of 9.24 mm
Hole diameter of 4 mm
Pressed steel cage for strength and stability
Handles significant loads and misalignments
Adapted to challenging environments with impacts and vibrations
Groove width of 9.24 mm
Hole diameter of 4 mm
Pressed steel cage for strength and stability
Handles significant loads and misalignments
Adapted to challenging environments with impacts and vibrations
Related links
- NTN 22313EAW33C4 Round 65 mm ID Bearing, 140 mm OD
- NTN 22313EAW33C4 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EMW33 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN NJ2313C3 65 mm ID Roller Bearing, 140 mm OD
- NTN NU2313EG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2313 ECML/C3 65 mm ID Roller Bearing, 140 mm OD
