NSK 22210EAKE4C3 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

MYR493.03

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR493.03

*price indicative

RS Stock No.:
643-949
Mfr. Part No.:
22210EAKE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Straight

Cage Material

Steel

Maximum Speed - Grease

5600rpm

Maximum Speed - Oil

7100rpm

Series

222

Standards/Approvals

ISO 15312

End Type

Open

Dynamic Load Rating

124000N

Outside Diameter

90mm

Internal Clearance

C3

Static Load Rating

119000N

Number of Rows

2

Bearing Material

Steel

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 50 mm bore, 90 mm outer diameter, and 23 mm width, designed for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design enable efficient lubrication through grooves and holes, while the C3 clearance accommodates thermal expansion and shaft misalignment. It ensures reliable operation across grease, oil-bath, and forced oil circulation systems.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy