NSK 22210EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

MYR478.63

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR478.63

*price indicative

RS Stock No.:
643-947
Mfr. Part No.:
22210EAE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Straight

Cage Material

Steel

Outside Diameter

90mm

Dynamic Load Rating

124000N

End Type

Open

Standards/Approvals

ISO 15312

Series

222

Internal Clearance

C3

Static Load Rating

119000N

Maximum Speed - Grease

5600rpm

Maximum Speed - Oil

7100rpm

Number of Rows

2

Bearing Material

Steel

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a cylindrical 50 mm bore, 90 mm outer diameter, and 23 mm width, built for high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design enable efficient lubrication via grooves and holes, while the C3 clearance supports thermal expansion and shaft misalignment. It ensures stable performance across grease, oil-bath, and forced oil circulation systems.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy