NSK 22208EAKE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD

Subtotal (1 unit)*

MYR441.38

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR441.38

*price indicative

RS Stock No.:
643-940
Mfr. Part No.:
22208EAKE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Straight

Cage Material

Steel

Maximum Speed - Grease

6700rpm

Maximum Speed - Oil

8500rpm

Number of Rows

2

Standards/Approvals

ISO 15312

End Type

Open

Dynamic Load Rating

113000N

Outside Diameter

80mm

Bearing Material

Steel

Series

222

Static Load Rating

99500N

Internal Clearance

C3

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 40 mm bore, 80 mm outer diameter, and 23 mm width, designed for high radial loads and moderate axial loads in compact assemblies. Featuring a steel cage and C3 internal clearance, it supports thermal expansion and misalignment while maintaining dimensional stability. Its open design with lubrication grooves and holes ensures efficient cooling and maintenance in demanding industrial environments.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy