SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-379
- Mfr. Part No.:
- 22208EAW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR587.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR587.88 |
*price indicative
- RS Stock No.:
- 454-379
- Mfr. Part No.:
- 22208EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 105kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 116kN | |
| Standards/Approvals | RoHS | |
| Series | 22208 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Number of Rows 2 | ||
Static Load Rating 105kN | ||
Internal Clearance C3 | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 116kN | ||
Standards/Approvals RoHS | ||
Series 22208 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a robust and high-performance solution, designed meticulously to meet the demands of various industrial applications. Engineered for reliability, this bearing enhances operational efficiency and longevity, making it an ideal choice for both heavy-duty and precision applications. With its excellent load-bearing capabilities and innovative design features, this bearing contributes significantly to reducing operational noise and vibrations, providing improved performance in machinery. The compact dimensions combined with a durable construction ensure optimal functionality in a range of environments, while its superior sealing technology protects against contaminants, extending the service life of your equipment. Whether used in manufacturing, automotive, or other sectors, this bearing stands out as a leading choice for professionals seeking excellence in performance and reliability.
Designed to support both radial and axial loads, improving performance in demanding environments
Equipped with multiple lubrication holes, ensuring efficient maintenance and longevity
Features a radial clearance class that accommodates thermal expansions, optimising usability
Constructed with a sturdy inner and outer ring for enhanced durability and performance
Incorporates advanced sealing and deflector technology, protecting against dust and moisture ingress
Offers a minimised operational temperature range, from -40 °C to 200 °C, for versatile applications
Provides high dynamic and static load ratings, ensuring robust performance in various setups
Utilises advanced materials for reduced wear and tear, extending operational lifespan
Related links
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
