NSK 21308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 643-728
- Mfr. Part No.:
- 21308EAE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR476.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR476.33 |
*price indicative
- RS Stock No.:
- 643-728
- Mfr. Part No.:
- 21308EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 118000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 213 | |
| Maximum Speed - Oil | 7500rpm | |
| Static Load Rating | 111000N | |
| Maximum Speed - Grease | 6000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 118000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 213 | ||
Maximum Speed - Oil 7500rpm | ||
Static Load Rating 111000N | ||
Maximum Speed - Grease 6000rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing built for high-load capacity and misalignment correction in industrial applications. It features a steel cage, open design, and C3 internal clearance for enhanced thermal expansion tolerance and reduced friction. With a 40 mm bore, 90 mm outer diameter, and 23 mm width, it delivers robust performance in compact form.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22208EAE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22210EAKE4 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
