NSK 22216EAE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 642-400
- Mfr. Part No.:
- 22216EAE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR706.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR706.71 |
*price indicative
- RS Stock No.:
- 642-400
- Mfr. Part No.:
- 22216EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Static Load Rating | 275kN | |
| Limiting Speed | 6000rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Outside Diameter | 140mm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 264kN | |
| Maximum Speed - Oil | 4500rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Static Load Rating 275kN | ||
Limiting Speed 6000rpm | ||
Maximum Speed - Grease 3600rpm | ||
Outside Diameter 140mm | ||
Number of Rows 2 | ||
Dynamic Load Rating 264kN | ||
Maximum Speed - Oil 4500rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is meticulously engineered to provide robust reliability and exceptional performance in demanding applications. Designed with precise boundary dimensions, including a bore diameter of 80 mm and an outer diameter of 140 mm, this bearing ensures optimal fit and function. With load ratings of 264,000 N for dynamic and 275,000 N for static applications, it is capable of handling substantial loads. Its versatile speed ratings, including a thermal speed of 4000 min-1 and mechanical tolerance up to 6000 min-1, render it suitable for various lubrication requirements, from oil-bath to grease. Tailored for durability and efficiency, this bearing is Ideal for professionals seeking a dependable solution for heavy-duty machinery.
Optimised for heavy loading ensuring longevity and reduced maintenance costs
Enhanced lubrication compatibility supporting oil-bath and grease applications
High thermal speed capability providing versatility in operation
Compact dimensions designed for seamless integration into existing setups
Precision engineering delivers consistent performance under various conditions
Robust structural integrity enables it to withstand dynamic and static pressures
Lightweight design at approximately 2.01 kg facilitates easy installation and handling
Related links
- NSK 22216EAKE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAKE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 10X22216EAW33EEL Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
