SNR 10X22216EAW33EEL Round 80 mm ID Spherical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

MYR1,915.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,915.67

*price indicative

RS Stock No.:
640-219
Mfr. Part No.:
10X22216EAW33EEL
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

40mm

Bore Type

Round

Cage Material

Steel

Limiting Speed

4600rpm

Maximum Speed - Grease

3700rpm

Maximum Speed - Oil

4600rpm

Series

222

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

278kN

Outside Diameter

140mm

Internal Clearance

CN

Static Load Rating

287kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy