NSK 22316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 642-348
- Mfr. Part No.:
- 22316EAE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR1,362.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,362.76 |
*price indicative
- RS Stock No.:
- 642-348
- Mfr. Part No.:
- 22316EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Round | |
| Limiting Speed | 3800rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Dynamic Load Rating | 540kN | |
| Outside Diameter | 170mm | |
| Number of Rows | 2 | |
| Static Load Rating | 565kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Round | ||
Limiting Speed 3800rpm | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3400rpm | ||
Dynamic Load Rating 540kN | ||
Outside Diameter 170mm | ||
Number of Rows 2 | ||
Static Load Rating 565kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for optimal performance in various applications, ensuring durability and reliability under heavy loads. This high-quality component is designed with precise boundary dimensions, featuring an 80 mm bore diameter and a 170 mm outside diameter, making it suitable for diverse machinery. With an impressive Basic dynamic load rating of 540,000 N and a static load rating of 565,000 N, this bearing guarantees outstanding operational efficiency. Designed for various lubrication methods, including oil-bath and grease, it adapts to different maintenance regimes, ensuring long-lasting functionality and reduced downtime. Ideal for use in both industrial and commercial settings, this bearing exemplifies precision engineering and is a VITAL component for enhancing equipment longevity.
Robust Basic dynamic load rating of 540000 N ensures reliability under operational stress
High static load rating of 565000 N provides enhanced capacity for stationary applications
Flexible lubrication options including oil-bath and grease cater to varying application needs
Brownley dimensions of 80 mm bore and 170 mm outside diameter support compatibility with multiple designs
Targeted thermal speed rating of 3200 min-1 optimises performance in oil-bath lubrication scenarios
Engineered for axial loads with specific factors enhancing performance in demanding environments
Compact and tailored design fosters seamless integration into existing machinery setups
2 mm radius of shaft or housing fillet contributes to smooth operation and longevity
Related links
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22216EAKE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAKE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
