NTN 22228EMKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 640-265
- Mfr. Part No.:
- 22228EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR5,685.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,685.81 |
*price indicative
- RS Stock No.:
- 640-265
- Mfr. Part No.:
- 22228EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Maximum Speed - Oil | 2500rpm | |
| Series | 222 | |
| Static Load Rating | 1010kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 867kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 2000rpm | ||
Maximum Speed - Oil 2500rpm | ||
Series 222 | ||
Static Load Rating 1010kN | ||
Internal Clearance C3 | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 867kN | ||
End Type Open | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 30228J Tapered 140 mm ID Tapered Roller Bearing, 250 mm OD
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EMW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33C3 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
