NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 640-134
- Mfr. Part No.:
- 22319EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR3,221.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,221.53 |
*price indicative
- RS Stock No.:
- 640-134
- Mfr. Part No.:
- 22319EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Series | 223 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 3300rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 750kN | |
| End Type | Open | |
| Dynamic Load Rating | 732kN | |
| Internal Clearance | CN | |
| Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Series 223 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 3300rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 750kN | ||
End Type Open | ||
Dynamic Load Rating 732kN | ||
Internal Clearance CN | ||
Outside Diameter 200mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAW33 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMKW33C3 Taper 95 mm ID Spherical Roller Bearing, 200 mm OD
