NTN 22319EAW33 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 453-387
- Mfr. Part No.:
- 22319EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR3,182.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,182.27 |
*price indicative
- RS Stock No.:
- 453-387
- Mfr. Part No.:
- 22319EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Cage Material | Steel | |
| Roller Material | 100Crmo7 | |
| Outside Diameter | 200mm | |
| Limiting Speed | 3300rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 750kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 22319EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 732kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Cage Material Steel | ||
Roller Material 100Crmo7 | ||
Outside Diameter 200mm | ||
Limiting Speed 3300rpm | ||
Internal Clearance CN | ||
Static Load Rating 750kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 22319EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 732kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing delivers exceptional performance, designed for high-load applications while ensuring durability and reliability. This robust bearing boasts an internal diameter of 95 mm and external diameter of 200 mm, making it suitable for various industrial uses. Engineered with precision, it features a unique design that accommodates radial and axial loads effectively. Ideal for demanding conditions, the bearing performs optimally across a temperature range from -40 °C to 200 °C. Its innovative structure includes lubrication holes that enhance maintenance and operational longevity, making it an excellent choice for machinery that requires reduced downtime. This bearing promises quality and dependability, essential traits for any efficient operation.
Superior performance under high load conditions
Enhanced durability extends operational life
Optimised for effective radial and axial load management
Includes lubrication holes for improved serviceability
Wide temperature tolerance enhances functionality
Engineered to reduce maintenance requirements significantly
Related links
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMKW33C3 Taper 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 21319D1 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
