SNR 32213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

MYR399.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.30

*price indicative

RS Stock No.:
576-679
Mfr. Part No.:
32213A
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

65mm

Cage Material

Pressed Steel

Static Load Rating

222kN

Series

32213A

Cone Width

31mm

Outside Diameter

120mm

Limiting Speed

5900rpm

Cup Width

27mm

Standards/Approvals

ISO 355

Number of Rows

1

Bearing Dynamic Load Rating

176kN

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy