FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD

Subtotal (1 unit)*

MYR695.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR695.02

*price indicative

RS Stock No.:
310-309
Mfr. Part No.:
33213
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

65mm

Cage Material

Standard Sheet Steel

Standards/Approvals

DIN ISO 355/DIN 720

Limiting Speed

5700rpm

Outside Diameter

120mm

Cone Width

41mm

Number of Rows

1

Bearing Dynamic Load Rating

203000N

Bearing Material

Steel

Static Load Rating

285000N

Bearing Type

Taper Roller

COO (Country of Origin):
IN
The FAG Tapered Roller Bearing is expertly engineered to deliver exceptional performance across a variety of applications. Recognised for its ability to handle both radial and axial loads, this bearing boasts a robust design that accommodates dynamic environments. Featuring a separable design, it allows for easy mounting, dismounting, and inspection, ensuring convenience in maintenance.

Prevents wear and tear through effective lubrication options

Facilitates less downtime with its high reliability factor

Maximises operational efficiency in high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy