SNR 32210A Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-676
- Mfr. Part No.:
- 32210A
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR196.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.83 |
*price indicative
- RS Stock No.:
- 576-676
- Mfr. Part No.:
- 32210A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 90.7kN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Static Load Rating | 108kN | |
| Cup Width | 19mm | |
| Cone Width | 23mm | |
| Series | 32210A | |
| Limiting Speed | 7900rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 90.7kN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Static Load Rating 108kN | ||
Cup Width 19mm | ||
Cone Width 23mm | ||
Series 32210A | ||
Limiting Speed 7900rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 33210A Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- SNR 32010A Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SNR 32310A Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 32310U Taper Roller 50 mm ID Roller Bearing, 110 mm OD
