NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- RS Stock No.:
- 454-669
- Mfr. Part No.:
- 4T-32210
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR205.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR205.08 |
*price indicative
- RS Stock No.:
- 454-669
- Mfr. Part No.:
- 4T-32210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 97kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 109kN | |
| Cup Width | 19mm | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-32210 | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 97kN | ||
Outside Diameter 90mm | ||
Static Load Rating 109kN | ||
Cup Width 19mm | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-32210 | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-LM104949/LM104911 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 82 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- NTN 4T-32308 Taper Roller Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN NKS35 35 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
