SKF NU 1056 ML/C3 280 mm ID Cylindrical Roller Bearing, 420 mm OD
- RS Stock No.:
- 465-125
- Mfr. Part No.:
- NU 1056 ML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR30,942.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,942.66 |
*price indicative
- RS Stock No.:
- 465-125
- Mfr. Part No.:
- NU 1056 ML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 765kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Outside Diameter | 420mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1060kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 765kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Outside Diameter 420mm | ||
Internal Clearance C3 | ||
Static Load Rating 1060kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1056 ML 280 mm ID Roller Bearing, 420 mm OD
- SKF NU 326 ECP/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 1010 ML/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 1015 ML/C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NU 1030 ML/C3 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 1022 ML/C3 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
