SKF NKIS 17 17 mm ID Roller Bearing Complete, 37 mm OD

Subtotal (1 unit)*

MYR453.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR453.18

*price indicative

RS Stock No.:
465-100
Mfr. Part No.:
NKIS 17
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

17mm

Race Width

20mm

Cage Material

Sheet Metal

Static Load Rating

33.5kN

Outside Diameter

37mm

Standards/Approvals

RoHS

Limiting Speed

17000rpm

Internal Clearance

CN

Series

NKIS 17

Dynamic Load Rating

26kN

Number of Rows

1

Bearing Material

Bearing Steel

Bearing Type

Complete

COO (Country of Origin):
SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity.

High radial load carrying capacity

High stiffness

Low cross sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy