SKF NA 4822 110 mm ID Roller Bearing Complete, 140 mm OD
- RS Stock No.:
- 465-079
- Mfr. Part No.:
- NA 4822
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,259.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,259.63 |
*price indicative
- RS Stock No.:
- 465-079
- Mfr. Part No.:
- NA 4822
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 108kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 232kN | |
| Series | NA 4822 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 108kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Standards/Approvals RoHS | ||
Static Load Rating 232kN | ||
Series NA 4822 | ||
Limiting Speed 3800rpm | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 4920 100 mm ID Roller Bearing Complete, 140 mm OD
- SKF NA 4916 80 mm ID Roller Bearing Complete, 110 mm OD
- SKF NA 6916 80 mm ID Roller Bearing Complete, 110 mm OD
- SKF NA 4828 Cylindrical 140 mm ID Roller Bearing, 175 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4903.2RS 17 mm ID Roller Bearing Complete, 30 mm OD
- SKF NA 6915 75 mm ID Roller Bearing Complete, 105 mm OD
