SKF NUTR 45100 X 45 mm ID Roller Bearing Needle, 100 mm OD
- RS Stock No.:
- 465-017
- Mfr. Part No.:
- NUTR 45100 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,130.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,130.44 |
*price indicative
- RS Stock No.:
- 465-017
- Mfr. Part No.:
- NUTR 45100 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Internal Clearance | Between C2 and CN | |
| Limiting Speed | 1700rpm | |
| Dynamic Load Rating | 73.7kN | |
| Standards/Approvals | RoHS | |
| Series | NUTR | |
| Static Load Rating | 104kN | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 100mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Internal Clearance Between C2 and CN | ||
Limiting Speed 1700rpm | ||
Dynamic Load Rating 73.7kN | ||
Standards/Approvals RoHS | ||
Series NUTR | ||
Static Load Rating 104kN | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 100mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick walled outer ring with a cylindrical running surface. They are supplied sealed and ready to mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability with relubrication feature
Related links
- SKF NUTR 45100 A 45 mm ID Roller Bearing, 100 mm OD
- SKF AXK 75100 75 mm ID Roller Bearing Needle, 100 mm OD
- NTN RNA4914R 80 mm ID Roller Bearing Needle Roller, 100 mm OD
- NTN NA5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X35 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
