SKF T2ED 045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 464-810
- Mfr. Part No.:
- T2ED 045
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,297.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,297.06 |
*price indicative
- RS Stock No.:
- 464-810
- Mfr. Part No.:
- T2ED 045
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cone Width | 35mm | |
| Limiting Speed | 7000rpm | |
| Bearing Dynamic Load Rating | 182kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Outside Diameter | 95mm | |
| Number of Rows | 1 | |
| Cup Width | 30mm | |
| Static Load Rating | 186kN | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cone Width 35mm | ||
Limiting Speed 7000rpm | ||
Bearing Dynamic Load Rating 182kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Outside Diameter 95mm | ||
Number of Rows 1 | ||
Cup Width 30mm | ||
Static Load Rating 186kN | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
