NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD

Subtotal (1 unit)*

MYR436.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR436.39

*price indicative

RS Stock No.:
455-382
Mfr. Part No.:
4T-T7FC045
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Number of Rows

1

Cup Width

20mm

Static Load Rating

108kN

Outside Diameter

95mm

End Type

Open

Bearing Dynamic Load Rating

99.5kN

Standards/Approvals

RoHS

Bearing Material

Case Carburised Steel

Cone Width

26.5mm

Limiting Speed

5500rpm

Maximum Speed - Grease

4100rpm

Maximum Speed - Oil

5500rpm

Series

4T-T7FC045

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for robust performance and reliability in various applications. Featuring a pressed steel cage design, it effectively handles moderate to high loads while ensuring smooth operation. With its precise specifications and a dynamic load capacity of 99.5 kN, this bearing offers optimal support and durability. Its thoughtful construction highlights excellent resistance to wear, making it a reliable choice for demanding environments. The product’s ability to accommodate considerable axial loads further enhances its appeal for industrial use. The compact yet robust dimensions of this bearing facilitate effective integration into diverse machinery, ensuring seamless functionality.

Dynamic load capacity ensures reliable operation under stress

Facilitates smooth rotational movement, minimising friction

Compact size allows for versatile installation options

Optimised for both oil and grease lubrication methods

Superior resistance to operational temperatures from -40 °C to 120 °C

Constructed from high-quality material for extended lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy