SKF N 314 ECM 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 464-582
- Mfr. Part No.:
- N 314 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR7,756.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,756.81 |
*price indicative
- RS Stock No.:
- 464-582
- Mfr. Part No.:
- N 314 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 228kN | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 236kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Series | N 314 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 228kN | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 236kN | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Series N 314 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 314 ECM 70 mm ID Roller Bearing, 150 mm OD
- SKF N 314 ECP Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF N 314 ECP/C3 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECP 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2314 ECML/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2314 ECP/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
