SKF NU 314 ECP 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 463-871
- Mfr. Part No.:
- NU 314 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,932.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,932.45 |
*price indicative
- RS Stock No.:
- 463-871
- Mfr. Part No.:
- NU 314 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 236kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Series | NU | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 228kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 236kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Series NU | ||
Limiting Speed 5600rpm | ||
Static Load Rating 228kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NUP 314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF N 314 ECP Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECM 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 1014 ECP 70 mm ID Cylindrical Roller Bearing, 110 mm OD
