SKF NU 211 ECM 55 mm ID Cylindrical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

MYR2,524.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,524.76

*price indicative

RS Stock No.:
464-481
Mfr. Part No.:
NU 211 ECM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

21mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Static Load Rating

95kN

Outside Diameter

100mm

Limiting Speed

8000rpm

Series

NU

Dynamic Load Rating

96.5kN

Standards/Approvals

RoHS

Number of Rows

1

Internal Clearance

CN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy