SKF NU 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 587-142
- Mfr. Part No.:
- NU 2211 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR2,563.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,563.40 | MYR512.68 |
*price indicative
- RS Stock No.:
- 587-142
- Mfr. Part No.:
- NU 2211 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 8000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 114kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 118kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 8000rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 114kN | ||
Outside Diameter 100mm | ||
Static Load Rating 118kN | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NU 2209 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NU 211 ECP/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2211 ECP Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
