SKF NN 3005 K/SP 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 464-456
- Mfr. Part No.:
- NN 3005 K/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR4,668.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,668.06 |
*price indicative
- RS Stock No.:
- 464-456
- Mfr. Part No.:
- NN 3005 K/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Bore Type | Tapered 1:12 | |
| Roller Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | C1 | |
| Static Load Rating | 30kN | |
| Maximum Speed - Oil | 22000rpm | |
| Maximum Speed - Grease | 19000rpm | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 26kN | |
| Standards/Approvals | No | |
| Series | NN 3005 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Bore Type Tapered 1:12 | ||
Roller Material Bearing Steel | ||
Cage Material Machined Metal | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Internal Clearance C1 | ||
Static Load Rating 30kN | ||
Maximum Speed - Oil 22000rpm | ||
Maximum Speed - Grease 19000rpm | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 26kN | ||
Standards/Approvals No | ||
Series NN 3005 | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3007/SP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NN 3011 KTN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NN 3009 TN/SP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
