SKF NKI 85/36 85 mm ID Roller Bearing Needle Roller, 115 mm OD
- RS Stock No.:
- 464-214
- Mfr. Part No.:
- NKI 85/36
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,346.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,346.60 |
*price indicative
- RS Stock No.:
- 464-214
- Mfr. Part No.:
- NKI 85/36
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 115mm | |
| Limiting Speed | 4800rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 232kN | |
| Number of Rows | 1 | |
| Series | NKI | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 105kN | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 115mm | ||
Limiting Speed 4800rpm | ||
Internal Clearance CN | ||
Static Load Rating 232kN | ||
Number of Rows 1 | ||
Series NKI | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 105kN | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 85/26 85 mm ID Roller Bearing Needle Roller, 115 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN 81216T2 80 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 115 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller 115 mm OD
- SKF NKI 50/35 50 mm ID Roller Bearing Needle Roller, 68 mm OD
