NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller, Machined-ring, 115 mm OD

Subtotal (1 unit)*

MYR1,040.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,040.90

*price indicative

RS Stock No.:
455-349
Mfr. Part No.:
NK95/36R+1R85X95X36
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Internal Clearance

CN

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

223kN

Standards/Approvals

RoHS

Outside Diameter

115mm

Maximum Speed - Grease

2800rpm

Maximum Speed - Oil

4200rpm

Limiting Speed

4200rpm

Series

NK95/36R+1R85X95X36

Dynamic Load Rating

108kN

End Type

Open

Bearing Type

Needle Roller, Machined-ring

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is expertly engineered to deliver robust performance in a compact design. Featuring a machined-ring and inner ring for superior stability, this bearing is ideal for applications requiring precision and reliability. With unique double-side ribs and a lubrication hole designed into the outer ring, this product ensures optimal functionality under varying operating conditions. Suitable for demanding environments, the bearing withstands both grease and oil lubrication, making it versatile across industrial applications. Its well-defined specifications provide assurance of durability and efficiency, while its thoughtful construction caters to both dynamic and static load capabilities, ensuring longevity.

Static load rating designed to handle heavy static loads

Wide operational temperature range suitable for diverse environments

Manufactured with high-quality materials for increased lifespan

Optimised for both grease and oil lubrication, enhancing versatility

Precision class assures high accuracy during performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy