SKF 23988 CC/W33 Cylindrical 420 mm ID Roller Bearing, 560 mm OD

Subtotal (1 unit)*

MYR72,026.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72,026.53

*price indicative

RS Stock No.:
462-182
Mfr. Part No.:
23988 CC/W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

420mm

Race Width

106mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

4900kN

Number of Rows

2

Internal Clearance

CN

Limiting Speed

1000rpm

Standards/Approvals

RoHS, eClass, UNSPSC

Dynamic Load Rating

2506kN

Outside Diameter

560mm

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy