SKF 23076 CC/W33 Cylindrical 380 mm ID Roller Bearing, 560 mm OD
- RS Stock No.:
- 461-497
- Mfr. Part No.:
- 23076 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR62,724.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62,724.85 |
*price indicative
- RS Stock No.:
- 461-497
- Mfr. Part No.:
- 23076 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 380mm | |
| Race Width | 135mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 5000kN | |
| Series | 23076 CC/W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 2984kN | |
| Outside Diameter | 560mm | |
| Limiting Speed | 1200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 380mm | ||
Race Width 135mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 5000kN | ||
Series 23076 CC/W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 2984kN | ||
Outside Diameter 560mm | ||
Limiting Speed 1200rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24076 CC/W33 Cylindrical 380 mm ID Roller Bearing, 560 mm OD
- SKF 23076 CCK/W33 Tapered 1:12 380 mm ID Roller Bearing, 560 mm OD
- SKF 23988 CC/W33 Cylindrical 420 mm ID Roller Bearing, 560 mm OD
- SKF 23072 CC/W33 Cylindrical 360 mm ID Roller Bearing, 560 mm OD
- SKF 23076 CCK/C3W33 Tapered 1:12 380 mm ID Spherical Roller Bearing, 560 mm OD
- SKF 23984 CC/W33 Cylindrical 420 mm ID Spherical Roller Bearing, 560 mm OD
- SKF 23976 CC/W33 Cylindrical 380 mm ID Spherical Roller Bearing, 520 mm OD
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
