SKF C 2208 TN9 Cylindrical 40 mm ID CARB Toroidal Roller Bearing, 80 mm OD
- RS Stock No.:
- 462-053
- Mfr. Part No.:
- C 2208 TN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,527.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,527.10 |
*price indicative
- RS Stock No.:
- 462-053
- Mfr. Part No.:
- C 2208 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | CARB Toroidal Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 90kN | |
| Standards/Approvals | RoHS | |
| Series | CARB toroidal roller bearing | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type CARB Toroidal Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Static Load Rating 86.5kN | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 90kN | ||
Standards/Approvals RoHS | ||
Series CARB toroidal roller bearing | ||
Limiting Speed 11000rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- IT
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 2212 TN9 Cylindrical 60 mm ID CARB Toroidal Roller Bearing, 110 mm OD
- SKF C 2206 TN9 Cylindrical 30 mm ID CARB Toroidal Roller Bearing, 62 mm OD
- SKF C 2213 TN9/C3 Cylindrical 65 mm ID CARB Toroidal Roller Bearing, 120 mm OD
- SKF C 2216 Cylindrical 80 mm ID CARB Toroidal Roller Bearing, 140 mm OD
- SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2220/C3 Cylindrical 100 mm ID CARB Toroidal Roller Bearing, 180 mm OD
- SKF C 2222 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
