SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD

Subtotal (1 unit)*

MYR29,103.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,103.61

*price indicative

RS Stock No.:
462-696
Mfr. Part No.:
C 2228/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

CARB Toroidal Roller Bearing

Inside Diameter

140mm

Race Width

68mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

RoHS

Internal Clearance

C3

Dynamic Load Rating

830kN

Number of Rows

1

Static Load Rating

1060kN

Outside Diameter

250mm

Series

CARB toroidal roller bearing

Limiting Speed

3200rpm

COO (Country of Origin):
SE

Zoya


The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.

High radial load carrying capacity

Provide frictionless axial movement

Long bearing system life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy