SKF 22322 EJA/VA405 Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 460-644
- Mfr. Part No.:
- 22322 EJA/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR11,020.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,020.28 |
*price indicative
- RS Stock No.:
- 460-644
- Mfr. Part No.:
- 22322 EJA/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Series | 22322 EJA/VA405 | |
| Static Load Rating | 1120kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 989kN | |
| Internal Clearance | CN | |
| Outside Diameter | 240mm | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Series 22322 EJA/VA405 | ||
Static Load Rating 1120kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 989kN | ||
Internal Clearance CN | ||
Outside Diameter 240mm | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Spherical Roller Bearing is engineered to deliver outstanding performance in demanding applications. This bearing is designed to accommodate heavy loads and misalignment, making it ideal for various industrial scenarios where reliability is paramount. With its robust construction and advanced materials, this product ensures durability and longevity, meeting the rigorous standards set by modern manufacturing processes. Its innovative design allows for smooth operation even in harsh conditions, reducing wear and increasing efficiency.
Constructed from high quality steel for maximum endurance against wear
Incorporates advanced sealing technology to protect against contaminants
Equipped with a large axial load carrying capacity for enhanced reliability
Related links
- SKF 22322 E Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 E/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- FAG 22322-E1-XL-T41D Z Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22310 E/VA405 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
