RS Better World
FAG 22322-E1-XL-T41D Z Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 311-051
- Mfr. Part No.:
- 22322-E1-XL-T41D
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR7,481.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,481.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-051
- Mfr. Part No.:
- 22322-E1-XL-T41D
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Dynamic Load Rating | 950N | |
| Number of Rows | 2 | |
| Static Load Rating | 1070000N | |
| Internal Clearance | C4 | |
| Outside Diameter | 240mm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Limiting Speed | 3000rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Dynamic Load Rating 950N | ||
Number of Rows 2 | ||
Static Load Rating 1070000N | ||
Internal Clearance C4 | ||
Outside Diameter 240mm | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Limiting Speed 3000rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is expertly designed for oscillating loads, ensuring robust performance and longevity. Crafted for use in vibrating screens, it offers an exceptional balance between strength and reliability, making it a prime choice for heavy-duty applications. The innovative design focuses on minimising wear and tear while accommodating varying shaft tolerances.
Offers exceptional dynamic and static load ratings for maximal durability
Accommodates varying shaft tolerances ensuring a precise fit
Lightweight construction reduces overall operational strain
Related links
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22322 E Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EJA/VA405 Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 E/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- FAG 22318-E1-XL-T41D Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- FAG 22315-E1-XL Z Cylindrical 75 mm ID Roller Bearing, 160 mm OD
