NTN 4T-72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- RS Stock No.:
- 455-593
- Mfr. Part No.:
- 4T-72487
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR180.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR180.34 |
*price indicative
- RS Stock No.:
- 455-593
- Mfr. Part No.:
- 4T-72487
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 2900rpm | |
| Limiting Speed | 3900rpm | |
| Cup Width | 25.4mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 36.512mm | |
| Number of Rows | 1 | |
| Static Load Rating | 188kN | |
| Outside Diameter | 123.825mm | |
| Maximum Speed - Oil | 3900rpm | |
| Bearing Dynamic Load Rating | 154kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-72487 | |
| End Type | Open | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Maximum Speed - Grease 2900rpm | ||
Limiting Speed 3900rpm | ||
Cup Width 25.4mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 36.512mm | ||
Number of Rows 1 | ||
Static Load Rating 188kN | ||
Outside Diameter 123.825mm | ||
Maximum Speed - Oil 3900rpm | ||
Bearing Dynamic Load Rating 154kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-72487 | ||
End Type Open | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously designed to deliver superior performance and reliability in various applications. Crafted by a reputable manufacturer, this product embodies precision engineering, ensuring optimal load distribution and reduced wear. The robust construction allows it to withstand significant radial and axial forces, making it an ideal choice for heavy-duty machinery and equipment. With its well-defined specifications, this bearing excels in both static and dynamic operations, promising longevity and enhanced functionality. Its exceptional design features facilitate easy installation and maintenance, providing convenience to engineers and technicians alike.
Offers exceptional load-carrying capacity for heavy applications
Designed for easy installation, minimising downtime
Ensures a longer service life with reduced friction
Optimises performance through effective heat dissipation
Provides stability and reliability in demanding environments
Related links
- NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.98 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-HM807046 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 81.5 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
