NTN 4T-72212C/72487 Taper Roller 53.98 mm ID Roller Bearing, 123.825 mm OD
- RS Stock No.:
- 455-111
- Mfr. Part No.:
- 4T-72212C/72487
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR685.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR685.87 |
*price indicative
- RS Stock No.:
- 455-111
- Mfr. Part No.:
- 4T-72212C/72487
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.98mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 3900rpm | |
| Series | Inch | |
| Limiting Speed | 3900rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 171kN | |
| End Type | Open | |
| Outside Diameter | 123.825mm | |
| Static Load Rating | 188kN | |
| Cone Width | 32.791mm | |
| Bearing Material | Case Carburised Steel | |
| Internal Clearance | Normal | |
| Cup Width | 25.4mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 53.98mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 3900rpm | ||
Series Inch | ||
Limiting Speed 3900rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 171kN | ||
End Type Open | ||
Outside Diameter 123.825mm | ||
Static Load Rating 188kN | ||
Cone Width 32.791mm | ||
Bearing Material Case Carburised Steel | ||
Internal Clearance Normal | ||
Cup Width 25.4mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously engineered to deliver exceptional performance and durability in a variety of applications. Designed with precision, it features a pressed steel cage that aids in maintaining strength and reliability under load. The inner and outer diameters are expertly crafted to ensure a perfect fit, minimizing friction and improving efficiency. Ideal for challenging environments, this bearing operates smoothly even at extreme temperatures. Its robust construction and high load capacity make it a preferred choice for engineers and manufacturers seeking reliability and longevity.
Designed to operate effectively under a wide range of temperatures
Offers a high dynamic load capacity for demanding applications
Ensures smooth operation through reduced friction
Provides easy installation with precise dimensions
Features a thoughtful design that supports efficient load distribution
Related links
- NTN 4T-72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72212C Tapered Roller 53.98 mm ID Tapered Roller Bearing, 123.82 mm OD
- NTN 4T-66584/66520 Taper Roller 53.98 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-78214C/78551 Taper Roller 53.98 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD
- Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
