NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

MYR965.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR965.34

*price indicative

RS Stock No.:
455-361
Mfr. Part No.:
4T-32310C
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cone Width

40mm

Bearing Material

Case Carburised Steel

Number of Rows

1

Cup Width

33mm

Static Load Rating

220kN

Maximum Speed - Grease

3500rpm

Maximum Speed - Oil

4600rpm

Series

4T-32310C

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Dynamic Load Rating

178kN

Outside Diameter

110mm

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing offers a unique balance of strength and flexibility, designed to withstand heavy loads while maintaining smooth operation. Its sophisticated design caters to both dynamic and static load conditions, making it an invaluable choice for industries seeking durable and effective bearing solutions. With its sturdy build and high-quality materials, this product is particularly well-suited for operations demanding resilience in harsh environments. The meticulous attention to design enhances efficiency and extends service life, ensuring consistent productivity across applications.

Optimised for dynamic load capabilities, ensuring efficient movement

Manufactured with high-grade materials for enhanced longevity

Designed for easy installation and replacement in various assemblies

High tolerance to temperature variations, supporting diverse operational environments

Minimised clearance supports precise alignment and operational stability

Equipped with optimal load-carrying features for increased productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy