NTN 4T-365 Single Row Tapered Roller 50 mm ID Roller Bearing, 67 mm OD
- RS Stock No.:
- 454-273
- Mfr. Part No.:
- 4T-365
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR203.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.86 |
*price indicative
- RS Stock No.:
- 454-273
- Mfr. Part No.:
- 4T-365
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 90.5kN | |
| Cone Width | 22.225mm | |
| Outside Diameter | 67mm | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Series | 4T-365 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 85kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 90.5kN | ||
Cone Width 22.225mm | ||
Outside Diameter 67mm | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Series 4T-365 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 85kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a fine example of precision engineering, designed to provide exceptional load-carrying capacity and durability. Tailored for high-performance applications, the product boasts a robust internal and external design that ensures longevity even under demanding conditions. The highly efficient pressed steel cage enhances stability during operation, making this bearing ideal for various industrial machines and equipment. With its superior dynamic and static load capabilities, this bearing stands out in the market for those seeking reliability and superior performance. Whether you are in manufacturing or engaged in heavy machinery maintenance, this product promises to exceed expectations, offering both efficiency and reliability in one comprehensive package.
Engineered for high load capacity, enhancing equipment durability
Pressed steel cage provides improved stability during operation
Designed for excellent performance under dynamic and static loads
Optimised dimensions for versatile application in industrial settings
Manufactured by a trusted name in the industry, ensuring quality and reliability
Related links
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-369A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 67 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
