NTN HMK1825 18 mm ID Roller Bearing Heavy Load, Drawn Cup, Needle Roller, 25 mm OD
- RS Stock No.:
- 455-189
- Mfr. Part No.:
- HMK1825
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR46.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.39 |
*price indicative
- RS Stock No.:
- 455-189
- Mfr. Part No.:
- HMK1825
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 25mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Dynamic Load Rating | 20.3kN | |
| Bearing Material | Steel | |
| Static Load Rating | 29.6kN | |
| Internal Clearance | CN | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | HMK1825 | |
| Maximum Speed - Grease | 8500rpm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Heavy Load, Drawn Cup, Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 25mm | ||
Number of Rows 1 | ||
End Type Open | ||
Dynamic Load Rating 20.3kN | ||
Bearing Material Steel | ||
Static Load Rating 29.6kN | ||
Internal Clearance CN | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series HMK1825 | ||
Maximum Speed - Grease 8500rpm | ||
Standards/Approvals RoHS | ||
Bearing Type Heavy Load, Drawn Cup, Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing has been meticulously designed to cater to high-load applications, ensuring optimal functionality and durability. With its open-end structure, it provides ease of installation and maintenance while effectively accommodating dynamic and static load conditions. The superior construction material enhances longevity, making it a reliable choice for various mechanical systems. This product is engineered for precision and stability, contributing to a seamless operation within your machinery. With excellent lubrication options, it operates efficiently under varying temperatures, ensuring consistent performance across different environments.
Constructed from high-quality material for enhanced wear resistance
Available with lubrication holes to suit different lubrication needs
Commitment to quality backed by a reputable manufacturer
Designed for both grease and oil lubrication, maximising operational flexibility
Related links
- NTN HMK2820 28 mm ID Roller Bearing Heavy Load Needle Roller, 37 mm OD
- NTN HMK2015 20 mm ID Roller Bearing Heavy Load Needle Roller, 27 mm OD
- NTN HMK1820 18 mm ID Roller Bearing Drawn Cup Needle Roller, 25 mm OD
- NTN HMK3525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HMK2530 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
