NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD

Subtotal (1 unit)*

MYR516.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR516.08

*price indicative

RS Stock No.:
455-131
Mfr. Part No.:
4T-HM807046/HM807010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Maximum Speed - Grease

3600rpm

Bearing Material

Case Hardening Steel

Maximum Speed - Oil

4800rpm

Series

4T-HM807046/HM807010

Standards/Approvals

ISO 355, JIS B 1512, ABMA, RoHS

Bearing Dynamic Load Rating

153kN

Limiting Speed

4800rpm, 3600rpm

Outside Diameter

104.775mm

Static Load Rating

189kN

Cone Width

36.512mm

Number of Rows

1

Cup Width

28.575mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings offer robust performance and reliability, engineered to accommodate heavy radial loads while maintaining a versatile angular contact. Designed to excel in various applications, these bearings boast a pressed steel cage that ensures durably precise alignment, maximising efficiency. Their construction allows for optimal load distribution, which extends the service life of machinery components. With a careful balance of strength and lightweight properties, these bearings are ideal for demanding industrial environments. Users benefit from the excellent thermal stability and superior resistance to wear, making them a preferred choice in countless mechanical applications.

Optimised load distribution enhances overall component lifespan

Superior thermal stability for consistent performance in extreme conditions

Excellent resistance to wear, ensuring reliability over prolonged use

Versatile application capability makes them suitable for various industries

Lightweight construction enhances overall machine efficiency and reduces energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy